ADMV1014ACCZ | ||
---|---|---|
DigiKey Part Number | 505-ADMV1014ACCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADMV1014ACCZ | |
Description | HIGH BAND POINT-TO-POINT DOWNCON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Downconverter Radar 24GHz ~ 44GHz 32-LGA (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADMV1014ACCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 24GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,378.60000 | ¥1,378.60 |
10 | ¥1,292.47100 | ¥12,924.71 |
25 | ¥1,227.84600 | ¥30,696.15 |