HMC577LC4B | ||
---|---|---|
DigiKey Part Number | 505-HMC577LC4B-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC577LC4B | |
Description | IC MULTIPLIER X2 BB 24SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 27GHz ~ 31GHz 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC577LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 27GHz ~ 31GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.84000 | ¥490.84 |
10 | ¥457.68800 | ¥4,576.88 |
25 | ¥424.52160 | ¥10,613.04 |
100 | ¥397.98920 | ¥39,798.92 |