
OP184FSZ | |
|---|---|
DigiKey Part Number | OP184FSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP184FSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP184FSZ Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 2.25mA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-1ARZ | Analog Devices Inc. | 1,464 | 505-ADA4084-1ARZ-ND | ¥44.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥36.31400 | ¥363.14 |
| 98 | ¥30.48673 | ¥2,987.70 |
| 196 | ¥29.33949 | ¥5,750.54 |
| 294 | ¥28.76497 | ¥8,456.90 |
| 588 | ¥27.92221 | ¥16,418.26 |
| 1,078 | ¥27.30855 | ¥29,438.62 |
| 2,548 | ¥26.59885 | ¥67,773.87 |











