115223-HMC577LC4B | |
---|---|
DigiKey Part Number | 505-115223-HMC577LC4B-ND |
Manufacturer | |
Manufacturer Product Number | 115223-HMC577LC4B |
Description | EVAL BOARD HMC577LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC577LC4B Multiplier 27GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 115223-HMC577LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 27GHz ~ 31GHz | |
For Use With/Related Products | HMC577LC4B | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,894.87000 | ¥5,894.87 |