DAC5311IDCKRQ1 | |
---|---|
DigiKey Part Number | 296-DAC5311IDCKRQ1TR-ND - Tape & Reel (TR) 296-DAC5311IDCKRQ1CT-ND - Cut Tape (CT) 296-DAC5311IDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5311IDCKRQ1 |
Description | IC DAC 8BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5311IDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.55700 | ¥155.57 |
25 | ¥14.67520 | ¥366.88 |
100 | ¥12.50370 | ¥1,250.37 |
250 | ¥11.74068 | ¥2,935.17 |
500 | ¥10.27318 | ¥5,136.59 |
1,000 | ¥8.51203 | ¥8,512.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.92495 | ¥23,774.85 |
6,000 | ¥7.63144 | ¥45,788.64 |