

LMR62014XMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR62014XMFE/NOPBTR-ND - Tape & Reel (TR) 296-LMR62014XMFE/NOPBCT-ND - Cut Tape (CT) 296-LMR62014XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMFE/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMFE/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61048DBVR | Texas Instruments | 13,591 | 296-TLV61048DBVRCT-ND | ¥7.07000 | MFR Recommended |
| LMR62014XMF/NOPB | Texas Instruments | 2,997 | 296-LMR62014XMF/NOPBCT-ND | ¥12.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.60900 | ¥86.09 |
| 25 | ¥7.80680 | ¥195.17 |
| 100 | ¥6.92120 | ¥692.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.03552 | ¥1,758.88 |
| 500 | ¥6.75976 | ¥3,379.88 |
| 750 | ¥6.62176 | ¥4,966.32 |
| 1,250 | ¥6.46890 | ¥8,086.12 |
| 1,750 | ¥6.37954 | ¥11,164.20 |
| 2,500 | ¥6.29356 | ¥15,733.90 |









