CSTNE10M0G55A000R0 | ||
---|---|---|
DigiKey Part Number | 490-17939-2-ND - Tape & Reel (TR) 490-17939-1-ND - Cut Tape (CT) 490-17939-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNE10M0G55A000R0 | |
Description | CERAMIC RES 10.0000MHZ 33PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE10M0G55A000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.77320 | ¥88.66 |
100 | ¥1.57710 | ¥157.71 |
500 | ¥1.49792 | ¥748.96 |
1,000 | ¥1.26132 | ¥1,261.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18251 | ¥3,547.53 |
6,000 | ¥1.14309 | ¥6,858.54 |
15,000 | ¥1.10368 | ¥16,555.20 |