LMR62014XMF/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,653
Unit Price: ¥7.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 812
Unit Price: ¥11.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥10.34000
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753

LMR62014XMF/NOPB

DigiKey Part Number
296-LMR62014XMF/NOPBTR-ND - Tape & Reel (TR)
296-LMR62014XMF/NOPBCT-ND - Cut Tape (CT)
296-LMR62014XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR62014XMF/NOPB
Description
IC REG BOOST ADJ 2A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR62014XMF/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV61048DBVRTexas Instruments13,653296-TLV61048DBVRCT-ND¥7.07000MFR Recommended
LMR62014XMFE/NOPBTexas Instruments812296-LMR62014XMFE/NOPBCT-ND¥11.83000Parametric Equivalent
LMR62014XMFX/NOPBTexas Instruments0296-39046-1-ND¥10.34000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.80000¥12.80
10¥9.32000¥93.20
25¥8.45160¥211.29
100¥7.49260¥749.26
250¥7.03552¥1,758.88
500¥6.75976¥3,379.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.53307¥6,533.07
2,000¥6.34636¥12,692.72
3,000¥6.25285¥18,758.55
5,000¥6.14932¥30,746.60
7,000¥6.08874¥42,621.18
10,000¥6.03054¥60,305.40
Manufacturers Standard Package