

LMR64010XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-38771-2-ND - Tape & Reel (TR) 296-38771-1-ND - Cut Tape (CT) 296-38771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR64010XMFX/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR64010XMFX/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR64010XMF/NOPB | Texas Instruments | 1,340 | 296-38770-1-ND | ¥19.96000 | Parametric Equivalent |
| LMR64010XMFE/NOPB | Texas Instruments | 1,497 | LMR64010XMFE/NOPBCT-ND | ¥18.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.92000 | ¥16.92 |
| 10 | ¥12.46200 | ¥124.62 |
| 25 | ¥11.34160 | ¥283.54 |
| 100 | ¥10.10690 | ¥1,010.69 |
| 250 | ¥9.51832 | ¥2,379.58 |
| 500 | ¥9.16360 | ¥4,581.80 |
| 1,000 | ¥9.15017 | ¥9,150.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.51120 | ¥25,533.60 |
| 6,000 | ¥8.33479 | ¥50,008.74 |
| 9,000 | ¥8.24646 | ¥74,218.14 |









