

LMR62014XMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR62014XMF/NOPBTR-ND - Tape & Reel (TR) 296-LMR62014XMF/NOPBCT-ND - Cut Tape (CT) 296-LMR62014XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMF/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMF/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.80000 | ¥12.80 |
| 10 | ¥9.32000 | ¥93.20 |
| 25 | ¥8.45160 | ¥211.29 |
| 100 | ¥7.49260 | ¥749.26 |
| 250 | ¥7.03552 | ¥1,758.88 |
| 500 | ¥6.75976 | ¥3,379.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.53307 | ¥6,533.07 |
| 2,000 | ¥6.34636 | ¥12,692.72 |
| 3,000 | ¥6.25285 | ¥18,758.55 |
| 5,000 | ¥6.14932 | ¥30,746.60 |
| 7,000 | ¥6.08874 | ¥42,621.18 |
| 10,000 | ¥6.03054 | ¥60,305.40 |











