Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753

LMR64010XMFE/NOPB

DigiKey Part Number
LMR64010XMFE/NOPBTR-ND - Tape & Reel (TR)
LMR64010XMFE/NOPBCT-ND - Cut Tape (CT)
LMR64010XMFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR64010XMFE/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR64010XMFE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥13.62100¥136.21
25¥12.42160¥310.54
100¥11.10410¥1,110.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.34040¥2,835.10
500¥10.93018¥5,465.09
750¥10.72456¥8,043.42
1,250¥10.49689¥13,121.11
1,750¥10.36382¥18,136.69
2,500¥10.23579¥25,589.47
Manufacturers Standard Package