RF Power Divider 12 GHz ~ 43.5 GHz Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2-5G1+

DigiKey Part Number
3157-EP2-5G1+TR-ND - Tape & Reel (TR)
3157-EP2-5G1+CT-ND - Cut Tape (CT)
3157-EP2-5G1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2-5G1+
Description
RF PWR DVDR 12GHZ-43.5GHZ 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 12 GHz ~ 43.5 GHz Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP2-5G1+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
12 GHz ~ 43.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm)
Part Status
Active
Package / Case
6-TDFN Exposed Pad
Insertion Loss
1.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥916.95000¥916.95
10¥405.68900¥4,056.89
50¥398.94820¥19,947.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥315.69543¥631,390.86
Manufacturers Standard Package