RF Power Divider 10 GHz ~ 43.5 GHz Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max) 10-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2KA+

DigiKey Part Number
3157-EP2KA+TR-ND - Tape & Reel (TR)
3157-EP2KA+CT-ND - Cut Tape (CT)
3157-EP2KA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2KA+
Description
RF PWR DVDR 10GHZ-43.5GHZ 10VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 GHz ~ 43.5 GHz Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max) 10-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP2KA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 GHz ~ 43.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.098" W x 0.038" H (3.50mm x 2.50mm x 0.98mm)
Part Status
Active
Package / Case
10-VQFN Exposed Pad
Insertion Loss
2.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,216.03000¥1,216.03
20¥470.22500¥9,404.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥400.86056¥200,430.28
Manufacturers Standard Package