
ADMV1013ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV1013ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADMV1013ACCZ-R7CT-ND - Cut Tape (CT) 505-ADMV1013ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADMV1013ACCZ-R7 |
Description | HIGH BAND POINT-TO-POINT UPCONVE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 24GHz ~ 44GHz SPI Interface 40-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV1013ACCZ-R7 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Secondary Attributes SPI Interface |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFLGA Exposed Pad |
Function Upconverter | Supplier Device Package 40-LGA (6x6) |
Frequency 24GHz ~ 44GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,656.26000 | ¥1,656.26 |
| 10 | ¥1,493.02000 | ¥14,930.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1,219.78754 | ¥609,893.77 |




