ADAR2004ACCZ | ||
---|---|---|
DigiKey Part Number | 505-ADAR2004ACCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADAR2004ACCZ | |
Description | 4-CH FREQUENCY MULTIPLIER/FILTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC LNA/Mixer General Purpose 10GHz ~ 40GHz Down Converter 48-LGA (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | LNA/Mixer | |
Frequency | 10GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥907.63000 | ¥907.63 |
10 | ¥860.75000 | ¥8,607.50 |
25 | ¥837.32400 | ¥20,933.10 |
80 | ¥778.77050 | ¥62,301.64 |