ADM211EAR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥17.00018
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 72
Unit Price: ¥22.91000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥17.00018
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,199
Unit Price: ¥22.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥11.88497
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥24.12000
Datasheet

Similar


Texas Instruments
In Stock: 384
Unit Price: ¥20.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: ¥109.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥62.80494
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: ¥123.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥62.47350
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: ¥137.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥80.31270
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥80.85880
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM211EAR-REEL

DigiKey Part Number
ADM211EAR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM211EAR-REEL
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM211EAR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types