4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM211EARZ-REEL

DigiKey Part Number
ADM211EARZ-REELTR-ND - Tape & Reel (TR)
ADM211EARZ-REELCT-ND - Cut Tape (CT)
ADM211EARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM211EARZ-REEL
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM211EARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥17.11000¥171.10
25¥15.65240¥391.31
100¥14.05390¥1,405.39
250¥13.41140¥3,352.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.45272¥12,452.72
2,000¥12.14126¥24,282.52
3,000¥11.98534¥35,956.02
5,000¥11.81255¥59,062.75
7,000¥11.71149¥81,980.43
Manufacturers Standard Package