
ADM1385ARSZ | |
|---|---|
DigiKey Part Number | 505-ADM1385ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1385ARSZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1385ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.46000 | ¥59.46 |
| 10 | ¥39.50600 | ¥395.06 |
| 66 | ¥29.95576 | ¥1,977.08 |
| 132 | ¥27.45348 | ¥3,623.86 |
| 264 | ¥25.35727 | ¥6,694.32 |
| 528 | ¥23.95318 | ¥12,647.28 |











