
ADL5566ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5566ACPZ-R7TR-ND - Tape & Reel (TR) ADL5566ACPZ-R7CT-ND - Cut Tape (CT) ADL5566ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5566ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 2CIR 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5566ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.41000 | ¥151.41 |
| 10 | ¥106.85800 | ¥1,068.58 |
| 25 | ¥95.25080 | ¥2,381.27 |
| 100 | ¥84.45180 | ¥8,445.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥84.45181 | ¥126,677.71 |












