ADG601BRTZ-REEL | ||
---|---|---|
DigiKey Part Number | ADG601BRTZ-REELTR-ND - Tape & Reel (TR) ADG601BRTZ-REELCT-ND - Cut Tape (CT) ADG601BRTZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG601BRTZ-REEL | |
Description | IC SW SPST-NOX1 2.5OHM SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG601BRTZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |
250 | ¥17.48656 | ¥4,371.64 |
500 | ¥15.69068 | ¥7,845.34 |
1,000 | ¥13.23314 | ¥13,233.14 |
2,500 | ¥12.57147 | ¥31,428.67 |
5,000 | ¥12.09887 | ¥60,494.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.72078 | ¥117,207.80 |