


AD8091ARTZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8091ARTZ-R7TR-ND - Tape & Reel (TR) 505-AD8091ARTZ-R7CT-ND - Cut Tape (CT) 505-AD8091ARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8091ARTZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8091ARTZ-R7 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 110 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH80IYLT | STMicroelectronics | 13,306 | 497-15862-1-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.16000 | ¥171.60 |
| 25 | ¥15.69640 | ¥392.41 |
| 100 | ¥14.08630 | ¥1,408.63 |
| 250 | ¥13.31800 | ¥3,329.50 |
| 500 | ¥13.03268 | ¥6,516.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.00379 | ¥36,011.37 |
| 6,000 | ¥11.77354 | ¥70,641.24 |




