


ABM10-16.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10923-2-ND - Tape & Reel (TR) 535-10923-1-ND - Cut Tape (CT) 535-10923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-D30-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥8.14500 | ¥81.45 |
| 25 | ¥7.41600 | ¥185.40 |
| 50 | ¥7.11660 | ¥355.83 |
| 100 | ¥6.42040 | ¥642.04 |
| 250 | ¥6.18192 | ¥1,545.48 |
| 1,000 | ¥6.15347 | ¥6,153.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.89215 | ¥14,676.45 |
| 6,000 | ¥4.75494 | ¥28,529.64 |











