SM72480SDE-120/NOPB | |
---|---|
DigiKey Part Number | SM72480SDE-120/NOPBTR-ND - Tape & Reel (TR) SM72480SDE-120/NOPBCT-ND - Cut Tape (CT) SM72480SDE-120/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72480SDE-120/NOPB |
Description | THERMOSTAT 120DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM72480SDE-120/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥14.48100 | ¥144.81 |
25 | ¥12.07120 | ¥301.78 |
50 | ¥11.80180 | ¥590.09 |
100 | ¥10.72880 | ¥1,072.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.92444 | ¥2,481.11 |
500 | ¥9.38804 | ¥4,694.02 |
750 | ¥8.58325 | ¥6,437.44 |
1,250 | ¥8.31508 | ¥10,393.85 |
2,500 | ¥8.04684 | ¥20,117.10 |
6,250 | ¥7.77861 | ¥48,616.31 |