LTC3538EDCB#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC3538EDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3538EDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3538EDCB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3538EDCB#TRMPBF | |
Description | IC REG BUCK-BOOST ADJ 800MA 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3538EDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.55100 | ¥545.51 |
25 | ¥52.01120 | ¥1,300.28 |
100 | ¥45.16210 | ¥4,516.21 |
250 | ¥43.13192 | ¥10,782.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.32638 | ¥19,663.19 |
1,000 | ¥34.25194 | ¥34,251.94 |