ADAU1787BCBZRL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1787BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1787BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1787BCBZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1787BCBZRL | |
Description | 4 ADC, 2 DAC LOW POWER CODEC, AU | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Interface 24 b I2C, SPI 42-WLCSP (2.7x2.32) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1787BCBZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 0.99V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.7x2.32) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.36000 | ¥130.36 |
10 | ¥120.24200 | ¥1,202.42 |
25 | ¥118.93360 | ¥2,973.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥118.93292 | ¥594,664.60 |