ADAU1788BCBZRL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1788BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1788BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1788BCBZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1788BCBZRL | |
Description | 2 ADC, 1 DAC LOW POWER CODEC, AU | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 1 Channel 42-WLCSP (2.7x2.32) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1788BCBZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S, SPI, TDM | |
Voltage - Supply | 1.1V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.7x2.32) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.19000 | ¥103.19 |
10 | ¥94.83400 | ¥948.34 |
25 | ¥90.90040 | ¥2,272.51 |
100 | ¥86.50600 | ¥8,650.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥86.50600 | ¥432,530.00 |