ADAU1777BCBZRL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1777BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1777BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1777BCBZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1777BCBZRL | |
Description | LOW LATENCY NOISE AND POWER CODE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b I2C, SPI™ 36-WLCSP (3.77x3.20) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1777BCBZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI™ | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 102 / 108 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 3.63V | |
Voltage - Supply, Digital | 1.045V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3.77x3.20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.10000 | ¥142.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥83.89612 | ¥419,480.60 |