EVAL-ADAU1787Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADAU1787Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1787Z |
Description | EVAL BOARD FOR ADAU1787 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1787 ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | ADAU1787 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,542.23000 | ¥4,542.23 |