EVAL-ADAU1772Z | ||
---|---|---|
DigiKey Part Number | EVAL-ADAU1772Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADAU1772Z | |
Description | EVAL BOARD FOR ADAU1772 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADAU1772 CODEC Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | ADAU1772 | |
Primary Attributes | USB Powered or External Supply | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,312.41000 | ¥2,312.41 |