
ADAU1772BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAU1772BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADAU1772BCPZ-R7CT-ND - Cut Tape (CT) 505-ADAU1772BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1772BCPZ-R7 |
Description | IC CODEC LOW PWR 24BIT 40CSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1772BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 102 / 107 | |
Dynamic Range, ADCs / DACs (db) Typ | 102 / 104 | |
Voltage - Supply, Analog | 1.8V ~ 3.3V | |
Voltage - Supply, Digital | 1.1V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.82000 | ¥120.82 |
| 10 | ¥95.41500 | ¥954.15 |
| 25 | ¥89.08040 | ¥2,227.01 |
| 100 | ¥84.64540 | ¥8,464.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥75.79132 | ¥56,843.49 |


