DC1257B | |
---|---|
DigiKey Part Number | DC1257B-ND |
Manufacturer | |
Manufacturer Product Number | DC1257B |
Description | LTC6416 + LTC2208 COMBO BOARD (R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTC2208, LTC6416 ADC Buffer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | ADC Buffer | |
Embedded | - | |
Utilized IC / Part | LTC2208, LTC6416 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,356.32000 | ¥2,356.32 |