ADAU1372BCPZRL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1372BCPZRLTR-ND - Tape & Reel (TR) 505-ADAU1372BCPZRLCT-ND - Cut Tape (CT) 505-ADAU1372BCPZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1372BCPZRL | |
Description | IC CODEC LP CLASS G HP 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Interface 24 b I2C, SPI 40-LFCSP-WQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1372BCPZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 3.63V | |
Voltage - Supply, Digital | 1.045V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥86.46100 | ¥864.61 |
25 | ¥82.43840 | ¥2,060.96 |
100 | ¥71.57980 | ¥7,157.98 |
250 | ¥68.36284 | ¥17,090.71 |
500 | ¥62.33094 | ¥31,165.47 |
1,000 | ¥54.28825 | ¥54,288.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.27752 | ¥130,693.80 |