AD5592RBCBZ-1-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5592RBCBZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5592RBCBZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5592RBCBZ-1-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5592RBCBZ-1-RL7 | |
Description | IC ADC/DAC 12BIT 400K 16WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADC, DAC 12 b 400k SPI 16-WLCSP (1.96x1.96) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5592RBCBZ-1-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.96x1.96) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.78000 | ¥78.78 |
10 | ¥71.14400 | ¥711.44 |
25 | ¥67.83520 | ¥1,695.88 |
100 | ¥58.90150 | ¥5,890.15 |
250 | ¥56.25460 | ¥14,063.65 |
500 | ¥51.29084 | ¥25,645.42 |
1,000 | ¥44.67266 | ¥44,672.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.01816 | ¥129,054.48 |