ADAU1861BCSZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADAU1861BCSZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1861BCSZ-RLCT-ND - Cut Tape (CT) 505-ADAU1861BCSZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAU1861BCSZ-RL | |
Description | LP DIGITAL ANC AUDIO CODEC W/ HI | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b I2C, I2S, SPI 64-LFCSP-SS (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAU1861BCSZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 106 / 110 | |
Dynamic Range, ADCs / DACs (db) Typ | 106 / 110 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 1.21V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-SS (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.53000 | ¥152.53 |
10 | ¥140.18300 | ¥1,401.83 |
25 | ¥134.37040 | ¥3,359.26 |
100 | ¥118.39190 | ¥11,839.19 |
250 | ¥112.58100 | ¥28,145.25 |
500 | ¥105.31788 | ¥52,658.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥92.97027 | ¥232,425.67 |