AD74115HBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD74115HBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD74115HBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD74115HBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD74115HBCPZ-RL7 |
Description | SINGLE CHANL FLEX IO 16BIT ADC 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 16 b 200k Serial 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD74115HBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.48000 | ¥167.48 |
10 | ¥153.95200 | ¥1,539.52 |
25 | ¥147.57080 | ¥3,689.27 |
100 | ¥130.02310 | ¥13,002.31 |
250 | ¥123.64172 | ¥30,910.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥115.66477 | ¥86,748.58 |