16 b 9.6k SPI 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 b 9.6k SPI 48-LFCSP (7x7)
AD74115H/AD74115: Single-Channel, Software Configurable Input and Output Devices

AD74115BCPZ

DigiKey Part Number
505-AD74115BCPZ-ND
Manufacturer
Manufacturer Product Number
AD74115BCPZ
Description
IC DAS/ADC/DAC SPECIAL 48-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 b 9.6k SPI 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD74115BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V, 2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Channels
1
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
48-WFQFN Exposed Pad, CSP
Sampling Rate (Per Second)
9.6k
Supplier Device Package
48-LFCSP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.38000¥168.38
10¥134.33000¥1,343.30
61¥119.39984¥7,283.39
122¥115.40779¥14,079.75
305¥111.19430¥33,914.26
549¥109.00909¥59,845.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.