ECX-53B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-30B-JTN-TR

DigiKey Part Number
XC2587TR-ND - Tape & Reel (TR)
XC2587CT-ND - Cut Tape (CT)
XC2587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-30B-JTN-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-30B-JTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.42500¥54.25
25¥5.13040¥128.26
50¥4.91700¥245.85
100¥4.71360¥471.36
250¥4.45756¥1,114.39
500¥4.27316¥2,136.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.09644¥4,096.44
2,000¥4.07941¥8,158.82
3,000¥3.52135¥10,564.05
5,000¥3.37612¥16,880.60
Manufacturers Standard Package