
BQ24735RGRT | |
|---|---|
DigiKey Part Number | 296-29535-2-ND - Tape & Reel (TR) 296-29535-1-ND - Cut Tape (CT) 296-29535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24735RGRT |
Description | IC BAT CHG MULTCHEM 1-4CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24735RGRT Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer Texas Instruments | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 20-VFQFN Exposed Pad |
Number of Cells 1 ~ 4 | Supplier Device Package 20-VQFN (3.5x3.5) |
Fault Protection Over Current, Over Voltage, Short Circuit | Base Product Number |
Battery Pack Voltage 16.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥35.08100 | ¥350.81 |
| 25 | ¥32.36880 | ¥809.22 |
| 100 | ¥29.38910 | ¥2,938.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥27.96880 | ¥6,992.20 |
| 500 | ¥27.11268 | ¥13,556.34 |
| 750 | ¥26.68364 | ¥20,012.73 |
| 1,250 | ¥26.20854 | ¥32,760.67 |
| 1,750 | ¥25.93093 | ¥45,379.13 |
| 2,500 | ¥25.66382 | ¥64,159.55 |



