MAX98388EWE+T | ||
---|---|---|
DigiKey Part Number | 505-MAX98388EWE+TTR-ND - Tape & Reel (TR) 175-MAX98388EWE+TCT-ND - Cut Tape (CT) 175-MAX98388EWE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX98388EWE+T | |
Description | DIGITAL INPUT SLIM CLASS-D AMPLI | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP (1.64x1.79) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8.02W x 1 @ 4Ohm; 3.87W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V, 5V ~ 10V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 16-WLP (1.64x1.79) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
100 | ¥15.18810 | ¥1,518.81 |
250 | ¥14.26128 | ¥3,565.32 |
500 | ¥12.47854 | ¥6,239.27 |
1,000 | ¥10.33943 | ¥10,339.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.62635 | ¥24,065.88 |
5,000 | ¥9.26983 | ¥46,349.15 |