
M24256-DFCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13611-2-ND - Tape & Reel (TR) 497-13611-1-ND - Cut Tape (CT) 497-13611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFCS6TP/K |
Description | IC EEPROM 256KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFCS6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥6.04800 | ¥60.48 |
| 25 | ¥5.88080 | ¥147.02 |
| 50 | ¥5.75900 | ¥287.95 |
| 100 | ¥5.63270 | ¥563.27 |
| 250 | ¥5.46556 | ¥1,366.39 |
| 500 | ¥5.33868 | ¥2,669.34 |
| 1,000 | ¥5.21209 | ¥5,212.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.04547 | ¥12,613.67 |
| 5,000 | ¥4.92068 | ¥24,603.40 |
| 7,500 | ¥4.84840 | ¥36,363.00 |
| 12,500 | ¥4.75818 | ¥59,477.25 |
| 17,500 | ¥4.69937 | ¥82,238.98 |











