AD9552BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9552BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9552BCPZ | |
Description | IC CLOCK GENERATOR 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 900MHz 1 32-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9552BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 900MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |
10 | ¥112.82100 | ¥1,128.21 |
25 | ¥108.14000 | ¥2,703.50 |
80 | ¥95.28075 | ¥7,622.46 |
230 | ¥90.60478 | ¥20,839.10 |
440 | ¥84.75927 | ¥37,294.08 |
945 | ¥77.74469 | ¥73,468.73 |