
MAX14808ETK+ | |
|---|---|
DigiKey Part Number | MAX14808ETK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14808ETK+ |
Description | IC MUX DUAL HV 68TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14808ETK+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥791.48000 | ¥791.48 |
| 10 | ¥661.38200 | ¥6,613.82 |
| 30 | ¥623.36167 | ¥18,700.85 |
| 120 | ¥589.44283 | ¥70,733.14 |









