



LTM4643MPY | |
|---|---|
DigiKey Part Number | 505-LTM4643MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4643MPY |
Description | DC DC CONVERTER 3X0.6-3.3V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4643MPY Models |
Category | Voltage - Output 3 0.6 ~ 3.3V |
Mfr | Current - Output (Max) 3A, 3A, 3A, 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 77-BBGA Module |
Voltage - Input (Min) 4V | Size / Dimension 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 77-BGA (15x9) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥891.01000 | ¥891.01 |
| 5 | ¥857.78000 | ¥4,288.90 |
| 10 | ¥843.83700 | ¥8,438.37 |
| 25 | ¥825.73280 | ¥20,643.32 |
| 50 | ¥812.27080 | ¥40,613.54 |









