
MAX14808ETK+T | |
|---|---|
DigiKey Part Number | 175-MAX14808ETK+TTR-ND - Tape & Reel (TR) 175-MAX14808ETK+TCT-ND - Cut Tape (CT) 175-MAX14808ETK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14808ETK+T |
Description | IC MUX DUAL HV 68TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14808ETK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥791.48000 | ¥791.48 |
| 10 | ¥661.38200 | ¥6,613.82 |
| 25 | ¥628.88720 | ¥15,722.18 |
| 100 | ¥593.19030 | ¥59,319.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥548.57883 | ¥1,371,447.08 |



