
TDA7266D13TR | |
|---|---|
DigiKey Part Number | 497-8864-2-ND - Tape & Reel (TR) 497-8864-1-ND - Cut Tape (CT) 497-8864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7266D13TR |
Description | IC AMP AB STEREO 5W POWERSO-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7266D13TR Models |
Category | Voltage - Supply 3.5V ~ 12V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package PowerSO-20 |
Output Type 2-Channel (Stereo) | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 5W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.90000 | ¥67.90 |
| 10 | ¥52.55600 | ¥525.56 |
| 25 | ¥48.72360 | ¥1,218.09 |
| 100 | ¥44.51160 | ¥4,451.16 |
| 250 | ¥43.43172 | ¥10,857.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥41.01298 | ¥24,607.79 |
| 1,200 | ¥40.06675 | ¥48,080.10 |
| 1,800 | ¥39.59302 | ¥71,267.44 |




