IS43LD32640B-25BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD16640C-25BLI

DigiKey Part Number
706-1591-ND
Manufacturer
Manufacturer Product Number
IS43LD16640C-25BLI
Description
IC DRAM 1GBIT PARALLEL 134TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5)
Datasheet
 Datasheet
EDA/CAD Models
IS43LD16640C-25BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-TFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.45000¥92.45
10¥85.87000¥858.70
25¥83.23040¥2,080.76
50¥81.23420¥4,061.71
171¥77.72947¥13,291.74
342¥75.78401¥25,918.13
513¥74.65981¥38,300.48
1,026¥72.76484¥74,656.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.