AD8220BRMZ-R7 | ||
---|---|---|
DigiKey Part Number | AD8220BRMZ-R7TR-ND - Tape & Reel (TR) AD8220BRMZ-R7CT-ND - Cut Tape (CT) AD8220BRMZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8220BRMZ-R7 | |
Description | IC INST AMP 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8220BRMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥81.60900 | ¥816.09 |
25 | ¥78.22840 | ¥1,955.71 |
100 | ¥68.92650 | ¥6,892.65 |
250 | ¥65.54376 | ¥16,385.94 |
500 | ¥61.31528 | ¥30,657.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.24084 | ¥56,240.84 |