AD5700-1BCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | AD5700-1BCPZ-RL7TR-ND - Tape & Reel (TR) AD5700-1BCPZ-RL7CT-ND - Cut Tape (CT) AD5700-1BCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5700-1BCPZ-RL7 | |
Description | IC HART MODEM LP INT OSC 24LFCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modem HART 24-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5700-1BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD5700(-1) |
Other Related Documents | |
Video File | AD5700: Low Power HART Modem |
Design Resources | |
Featured Product | |
PCN Assembly/Origin | Assembly/Test Site Revision F 06/Aug/2014 |
EDA Models | AD5700-1BCPZ-RL7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.56000 | ¥110.56 |
10 | ¥101.57700 | ¥1,015.77 |
25 | ¥97.36760 | ¥2,434.19 |
100 | ¥85.78820 | ¥8,578.82 |
250 | ¥81.57744 | ¥20,394.36 |
500 | ¥76.31446 | ¥38,157.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥69.99881 | ¥104,998.22 |
Attribute | Description |
---|---|
Other Names | AD5700-1BCPZ-RL7DKR AD5700-1BCPZ-RL7CT AD5700-1BCPZ-RL7TR AD5700-1BCPZ-RL7-ND |
Standard Package | 1,500 |