LTC6241HVIDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC6241HVIDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6241HVIDD#PBF | |
Description | IC CMOS 2 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6241HVIDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.77000 | ¥527.70 |
25 | ¥50.31360 | ¥1,257.84 |
121 | ¥43.68595 | ¥5,286.00 |
363 | ¥41.72248 | ¥15,145.26 |
605 | ¥38.04117 | ¥23,014.91 |
1,089 | ¥33.13260 | ¥36,081.40 |
2,541 | ¥31.90548 | ¥81,071.82 |