CPDUR12V | ||
---|---|---|
DigiKey Part Number | 641-1256-2-ND - Tape & Reel (TR) 641-1256-1-ND - Cut Tape (CT) 641-1256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPDUR12V | |
Description | TVS DIODE 12VWM 25V 0603/SOD523F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.21800 | ¥32.18 |
100 | ¥1.93080 | ¥193.08 |
500 | ¥1.78784 | ¥893.92 |
1,000 | ¥1.21572 | ¥1,215.72 |
2,000 | ¥1.11918 | ¥2,238.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11918 | ¥4,476.72 |
8,000 | ¥1.07271 | ¥8,581.68 |
12,000 | ¥0.96543 | ¥11,585.16 |
28,000 | ¥0.95113 | ¥26,631.64 |